79 6052 20 14 | binder

Sensor actuator cable, M16-cable socket, straight to open end, 14 pole, 2 m, PUR, black, 3 A, 79 6052 20 14

Order No.: 70P0258
EAN: 4099891659370
MPN:
79 6052 20 14
Series: 425
79 6052 20 14 binder Sensor-Actuator Cables Image 1
79 6052 20 14 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
46.8741 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.87 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8741 €
10 pcs.
44.5298 €
25 pcs.
41.8642 €
50 pcs.
38.9249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 79 6052 20 14, binder

M16 IP67 Female cable connector, Contacts: 14, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25 mm² / 2 x 0.50 mm², 2 m.

Technical specifications
Connection (1) M16-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 14-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No