79 6114 20 05 | binder
Sensor actuator cable, M16-coupling, straight to open end, 5 pole, 2 m, PUR, black, 3 A, 79 6114 20 05
Unit Price (€ / pc.)
40.2458 € *
Available: 1 pcs.
Total Price:
40.25 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2458 €
5 pcs.
37.8182 €
15 pcs.
36.3783 €
50 pcs.
34.7599 €
150 pcs.
33.3081 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 79-6114-20-05, Franz Binder
M16 IP67 Female connector, poles 5, shielded, cable moulded, IP67, PUR black, 5 x 0.25 mm², 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16-coupling, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 3 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |