79 6118 20 06 | binder
Sensor actuator cable, M16-coupling, straight to open end, 6 pole, 2 m, PUR, black, 3 A, 79 6118 20 06
Unit Price (€ / pc.)
48.6591 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
48.66 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6591 €
5 pcs.
45.7436 €
15 pcs.
43.9943 €
50 pcs.
42.0427 €
150 pcs.
40.3053 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 79-6118-20-06, Franz Binder
M16 IP67 Female connector, poles 6 DIN, shielded, cable moulded, IP67, PUR black, 6 x 0.25 mm², 2 m
Technical specifications
Connection (1) | M16-Kupplung, gerade | |
Connection (2) | offenes Ende | |
Pin number | 6-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |