79 6230 200 12 | binder
Sensor actuator cable, M16-cable socket, angled to open end, 12 pole, 2 m, PUR, black, 3 A, 79 6230 200 12
Unit Price (€ / pc.)
49.4326 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
49.43 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4326 €
5 pcs.
46.4695 €
15 pcs.
44.6845 €
50 pcs.
42.7210 €
150 pcs.
40.9360 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 79-6230-200-12, Franz Binder
M16 IP67 Female connector, poles 12, unshielded, cable moulded, IP67, PUR black, 12 x 0.25 mm², 2 m
Technical specifications
Connection (1) | M16-Winkelkupplung | |
Connection (2) | offenes Ende | |
Pin number | 12-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 3 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |