79 6252 200 14 | binder
Sensor actuator cable, M16-cable plug, angled to open end, 14 pole, 2 m, PUR, black, 3 A, 79 6252 200 14
Unit Price (€ / pc.)
47.5167 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.52 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5167 €
10 pcs.
45.1486 €
25 pcs.
42.4235 €
50 pcs.
39.4604 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 79 6252 200 14, binder
M16 IP67 Female angled connector, Contacts: 14, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25 mm² / 2 x 0.50 mm², 2 m.
Technical specifications
Connection (1) | M16-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 14-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |