79 6317 200 06 | binder
Sensor actuator cable, M16-cable plug, angled to open end, 6 pole, 2 m, PUR, black, 3 A, 79 6317 200 06
Unit Price (€ / pc.)
35.8904 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.89 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8904 €
10 pcs.
33.7365 €
25 pcs.
31.3803 €
50 pcs.
29.1788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 79 6317 200 06, binder
M16 IP67 Male angled connector, Contacts: 6 DIN, shielded, moulded on the cable, IP67, PUR, black, 6 x 0.25 mm², 2 m.
Technical specifications
Connection (1) | M16-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 6-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |