79 6318 200 06 | binder
Sensor actuator cable, M16-cable socket, angled to open end, 6 pole, 2 m, PUR, black, 3 A, 79 6318 200 06
Unit Price (€ / pc.)
36.8662 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.87 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8662 €
10 pcs.
34.6528 €
25 pcs.
32.2252 €
50 pcs.
29.9761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 79 6318 200 06, binder
M16 IP67 Female angled connector, Contacts: 6 DIN, shielded, moulded on the cable, IP67, PUR, black, 6 x 0.25 mm², 2 m.
Technical specifications
Anschluss (1) | M16-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Polzahl | 6-polig | |
Kabellänge | 2 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP67 | |
LED-Anzeige | No | |
max. Spannung | 250 V | |
Nennstrom | 3 A |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |