79 6371 200 08 | binder

Sensor actuator cable, M16-cable plug, angled to open end, 8 pole, 2 m, PUR, black, 3 A, 79 6371 200 08

Order No.: 70P0275
EAN: 4099891659547
MPN:
79 6371 200 08
Series: 425
79 6371 200 08 binder Sensor-Actuator Cables Image 1
79 6371 200 08 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
36.0570 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.06 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0570 €
10 pcs.
33.8912 €
25 pcs.
31.5231 €
50 pcs.
29.3097 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 79 6371 200 08, binder

M16 IP67 Male angled connector, Contacts: 8 DIN, shielded, moulded on the cable, IP67, PUR, black, 8 x 0.25 mm², 2 m.

Technical specifications
Connection (1) M16-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No