79 9001 12 03 | binder

Sensor actuator cable, cable plug to open end, 3 pole, 2 m, PVC, black, 3 A, 79 9001 12 03

Order No.: 67F5300
EAN: 4099891164089
MPN:
79 9001 12 03
Series: 709
79 9001 12 03 binder Sensor-Actuator Cables Image 1
79 9001 12 03 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
14.2800 € *
Available: 289 pcs.
Leadtime: On Request **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
10 pcs.
12.5545 €
50 pcs.
11.7096 €
150 pcs.
11.1860 €
500 pcs.
10.6267 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature circular connectors molded to PVC cable, type Binder 709.

With snap lock. Contact finish: gold-plated. Cable termination:solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 25 to +70 °C. Cable cross-section: max. 0.25 mm². Stranded wire structure: 32 x 0.1 mm, Cable diameter: 4.5 mm. Cable resistance: max. 80 ohm/km (20 °C). Color coding of wires used: 1 brown, 2 blue, 3 black. Bending radius mobile/fixed: 45/22 mm.

With cable plug connector, type 709.

Technical attributes (type, number of positions, length): 79-9001-12-03, 3-position, 2.0 m

Technical specifications
Anschluss (1) Kabelstecker
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 3 A
Polzahl 3-polig
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei