79 9002 12 03 | binder
Sensor actuator cable, cable socket to open end, 3 pole, 2 m, PVC, black, 3 A, 79 9002 12 03
Vom Hersteller nicht mehr lieferbar
Subminiature circular connectors molded to PVC cable, type Binder 709.
With snap lock. Contact finish: gold-plated. Cable termination: solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 25 to +70 °C. Cable cross-section: max. 0.25 mm². Stranded wire structure: 32 x 0.1 mm, Cable diameter: 4.5 mm. Cable resistance: max. 80 ohm/km (20 °C). Color coding of wires used: 1 brown, 2 blue, 3 black. Bending radius mobile/fixed: 45/22 mm.
With female cable connector, type 709.
Technical attributes (type, number of positions, length): 79-9002-12-03, 3-position, 2.0 m
Connection (1) | Kabeldose | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP40 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 3 A |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |