79 9003 15 04 | binder

Sensor actuator cable, cable plug to open end, 4 pole, 5 m, PVC, black, 3 A, 79 9003 15 04

Order No.: 67F5306
EAN: 4099891164119
MPN:
79 9003 15 04
Series: 709
79 9003 15 04 binder Sensor-Actuator Cables Image 1
79 9003 15 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.2907 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.29 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2907 €
10 pcs.
16.2673 €
50 pcs.
15.2915 €
100 pcs.
14.3633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature circular connectors molded to PVC cable, type Binder 709.

With snap lock. Contact finish: gold-plated. Cable termination: solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 25 to +70 °C.Cable cross-section: max. 0.25 mm². Stranded wire structure: 32 x 0.1 mm, Cable diameter: 4.5 mm. Cable resistance: max. 80 ohm/km (20 °C). Color coding of wires used: 1 brown, 2 white, 3 blue, 4 black. Bending radius mobile/fixed: 45/22 mm.

With cable plug connector, type 709.

Technical attributes (type, number of positions, length): 79-9003-15-04, 4-position, 5.0 m

Technical specifications
Connection (1) Kabelstecker
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP40
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei