79 9004 12 04 | binder

Sensor actuator cable, cable socket to open end, 4 pole, 2 m, PVC, black, 3 A, 79 9004 12 04

Order No.: 67F5324
EAN: 4099891164164
MPN:
79 9004 12 04
Series: 709
79 9004 12 04 binder Sensor-Actuator Cables Image 1
79 9004 12 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.1360 € *
Available: 119 pcs.
Leadtime: On Request **
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1360 €
10 pcs.
15.0892 €
50 pcs.
14.0539 €
150 pcs.
13.4351 €
500 pcs.
12.7568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature circular connectors molded to PVC cable, type Binder 709.

With snap lock. Contact finish: gold-plated. Cable termination: solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 25 to +70 °C. Cable cross-section: max. 0.25 mm². Stranded wire structure: 32 x 0.1 mm, Cable diameter: 4.5 mm. Cable resistance: max. 80 ohm/km (20 °C). Color coding of wires used: 1 brown, 2 white, 3 blue, 4 black. Bending radius mobile/fixed: 45/22 mm.

With female cable connector, type 709.

Technical attributes (type, number of positions, length): 79-9004-12-04, 4-position, 2.0 m

Technical specifications
Connection (1) Kabeldose
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PVC
Degree of protection (IP) IP40
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei