79 9722 050 08 | binder

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 5 m, PUR, green, 0.5 A, 79 9722 050 08

Order No.: 66P2873
EAN: 4099879095930
MPN:
79 9722 050 08
Series: 876
79 9722 050 08 binder Sensor-Actuator Cables Image 1
79 9722 050 08 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
107.4570 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
107.46 € *
Price list
Quantity
Price per unit*
1 pcs.
107.4570 €
5 pcs.
101.0191 €
15 pcs.
97.1516 €
50 pcs.
92.8438 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, 79-9722-050-08, Franz Binder

M12-X Connecting cable, poles 8, shielded, cable moulded, IP67, UL, PUR green, AWG 26/7, 5 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Pin number 8-polig
Cable length 5 m
Colour grün
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 0.5 A
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei