79 9724 100 08 | binder

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 10 m, PUR, green, 0.5 A, 79 9724 100 08

Order No.: 70P2107
EAN: 4099891663773
MPN:
79 9724 100 08
Series: 876
79 9724 100 08 binder Sensor-Actuator Cables Image 1
79 9724 100 08 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
102.4471 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.45 € *
Price list
Quantity
Price per unit*
1 pcs.
102.4471 €
2 pcs.
100.4003 €
5 pcs.
96.3781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 79 9724 100 08, binder

M12-X Connecting cable, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, green, AWG 26/7, 10 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 8-polig
Cable length 10 m
Colour grün
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 0.5 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No