99 3443 100 05 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.2 m, brass, 4 A, 99 3443 100 05

Order No.: 67F5842
EAN: 4099891658915
MPN:
99 3443 100 05
Series: 763
99 3443 100 05 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.3030 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
16.30 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3030 €
10 pcs.
15.1606 €
50 pcs.
14.0896 €
100 pcs.
13.1019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mount connector, 99 3443 100 05, Franz Binder

M12-A Square male panel mount connector, Contacts: 5, unshielded, single wires, IP69, IP68, IP67, UL.

Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
Material Messing
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67/IP68/IP69
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes