09 0381 274 08 | binder
Panel plug, M12, 8 pole, solder connection, screw locking, straight, 09 0381 274 08
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.0579 €
50 pcs.
3.5700 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle connector, 09-0381-274-08, Binder
The 09-0381-274-08 is an integrated plug circular connector. This product is designed for many automation applications, meeting the common requirements of the automation industry.
Technical specifications
Version | Einbaustecker | |
Pin number | 8-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Leiterplattenmontage | |
Degree of protection (IP) | IP67 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |