09 0431 160 04 | binder
Panel plug, M12, 4 pole, solder connection, screw locking, straight, 09 0431 160 04
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 09-0431-160-04, BINDER
M12-B Male panel mount connector, Contacts: 4, unshielded, solder, IP67, UL, PG 9.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Version | Einbaustecker | |
Thread size | M12 | |
Coding | B | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |