09 0431 216 04 | binder
Panel plug, M12, 4 pole, THT, screw locking, straight, 09 0431 216 04
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5109 €
50 pcs.
2.2134 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Integrated plug, 09-0431-216-04, Binder
The 09-0431-216-0 is an integrated plug circular connector. This product is designed for many automation applications, meeting the common requirements of the automation industry.
Technical specifications
Version | Einbaustecker | |
Pin number | 4-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | THT | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Leiterplattenmontage | |
Degree of protection (IP) | IP67 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |