09 0431 71 04 | binder
Panel plug, M12, 4 pole, solder connection, screw locking, straight, 09 0431 71 04
Unit Price (€ / pc.)
2.9869 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
25 pcs.
2.5466 €
100 pcs.
2.3562 €
250 pcs.
2.2372 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male receptacle, 09-0431-71-04, Franz Binder
M12-A Male receptacle, poles 4, unshielded, solder, IP67
Technical specifications
Version | Einbaustecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |