09 0433 16 05 | binder

Panel plug, M12, 5 pole, solder connection, screw locking, straight, 09 0433 16 05

Order No.: 70P2145
EAN: 4099891677497
MPN:
09 0433 16 05
Series: 763
binder
09 0433 16 05 binder Sensor-Actuator Connectors Image 1
09 0433 16 05 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.7124 €
50 pcs.
4.1412 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale

Square male panel mount connector, 09 0433 16 05, binder

M12-A Square male panel mount connector, Contacts: 5, unshielded, solder, IP40, Square.

Technical specifications
Version panel plug
Additional parts equipped
Thread size M12
Coding A
Contact connection solder connection
Assembly panel mounting
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP40
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No