09 0433 601 05 | binder
Panel plug, M12, 5 pole, SMD, screw locking, straight, 09 0433 601 05
Unit Price (€ / pc.)
8.8655 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
7.9849 €
50 pcs.
7.3423 €
100 pcs.
6.4617 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male receptacle, 09 0433 601 05, binder
M12-A Male receptacle, Contacts: 5, shieldable, SMT, IP67, for SMT.
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Thread size | M12 | |
Coding | A | |
Contact connection | SMD | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |