09 0433 74 05 | binder

Panel plug, M12, 5 pole, solder connection, screw locking, straight, 09 0433 74 05

Order No.: 66P0833
EAN: 4099879084002
MPN:
09 0433 74 05
Series: 713
binder
09 0433 74 05 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 42 pcs.
Leadtime: On Request **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.7727 €
100 pcs.
2.4395 €
250 pcs.
2.3443 €
1000 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male receptacle, 09-0433-74-05, Franz Binder

M12-A Male receptacle, poles 5, unshielded, solder, IP67

Technical specifications
Version panel plug
Thread size M12
Coding A
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead