09 0433 81 05 | binder
Panel plug, M12, 5 pole, solder connection, screw locking, straight, 09 0433 81 05
Unit Price (€ / pc.)
5.8667 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.1527 €
100 pcs.
4.5339 €
250 pcs.
4.3435 €
1000 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09-0433-81-05, BINDER
M12-A Male panel mount connector, Contacts: 5, unshielded, solder, IP67, M12x0.5.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |