09 0641 100 05 | binder
Panel plug, M12, 4 pole + FE, THR, screw locking, straight, 09 0641 100 05
Unit Price (€ / pc.)
12.7687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.77 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7687 €
10 pcs.
11.8643 €
50 pcs.
11.0313 €
100 pcs.
9.9246 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male receptacle, 09 0641 100 05, binder
M12-L Male receptacle, Contacts: 4+FE, unshielded, THR, IP68.
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Thread size | M12 | |
Coding | L | |
Contact connection | THR | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 4-polig + FE | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |