09 0731 601 04 | binder
Panel plug, M12, 4 pole, SMD, screw locking, straight, 09 0731 601 04
Unit Price (€ / pc.)
8.3181 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
10 pcs.
7.4851 €
50 pcs.
6.5807 €
100 pcs.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 0731 601 04, binder
M12-D Male panel mount connector, Contacts: 4, shieldable, SMT, IP67.
Technical specifications
Version | Einbaustecker | |
Pin number | 4-polig | |
Thread size | M12 | |
Coding | D | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | SMD | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Panelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |