09 2431 09 03 | binder

Panel plug, M12, 2 pole + PE, solder connection, screw locking, straight, 09 2431 09 03

Order No.: 66P1045
EAN: 4099879087690
MPN:
09 2431 09 03
Series: 815
09 2431 09 03 binder Sensor-Actuator Connectors Image 1
09 2431 09 03 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 27 pcs.
Leadtime: On Request **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.3189 €
100 pcs.
5.5573 €
250 pcs.
5.3193 €
1000 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male receptacle, 09-2431-09-03, Franz Binder

M12-US Male receptacle, poles 2+PE, unshielded, solder, IP67, UL

Technical specifications
Version Einbaustecker
Additional parts bestückt
Thread size M12
Contact connection Lötanschluss
contact surface vergoldet
Assembly Panelmontage
Orientation gerade
Pin number 2-polig + PE
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei