09 3389 00 04 | binder
Panel plug, M8, 4 pole, solder connection, snap-in, straight, 09 3389 00 04
Unit Price (€ / pc.)
4.3197 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.8199 €
100 pcs.
3.3558 €
250 pcs.
3.2249 €
1000 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Male receptacle, 09-3389-00-04, Franz Binder
M8 Male receptacle, poles 4, unshielded, solder, IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Type of locking | snap-in | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP65 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |