09 3420 82 04 | binder
Panel socket, M8, 4 pole, THT, screw locking, angled, 09 3420 82 04
Abgekündigt
Unit Price (€ / pc.)
10.353 € *
Available: 2,614 pcs.
Leadtime: On Request **
Sensor-actuator connector, 09-3420-82-04, BINDER
M8 Female angled panel mount connector, Contacts: 4, shieldable, THT, IP67, M10x0.75, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Thread size | M8 | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |