09 3442 90 05 | binder
Panel socket, M12, 5 pole, THT, screw locking, straight, 09 3442 90 05
As an alternative, we recommend the following item:

Panel socket, M12, 5 pole, THT, screw locking, straight, 86 0532 1000 00005
Order No.: 66P2932
Manufacturer: binder
per pc. 10.4958 € *
*incl. VAT plus shipping costs
Sensor-actuator connector, 09-3442-90-05, BINDER
M12-A Female panel mount connector, Contacts: 5, unshielded, THT, IP68, UL, PG 9, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Version | panel socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | THT | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP68 | |
Type of locking | screw locking |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |