28 1260 000 04 | binder
LED-lights Female cable connector, contacts 4, IP67
Unit Price (€ / pc.)
29.3097 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.31 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3097 €
10 pcs.
27.5604 €
25 pcs.
25.9063 €
50 pcs.
24.3474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 28 1260 000 04, binder
LED-lights Female cable connector, Contacts: 4, IP67.
Technical specifications
Version | Kupplung | |
Additional parts | bestückt | |
Thread size | M12 | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |