77 9835 0000 00004 | binder
Plug, M12, 4 pole, screw locking, straight, 77 9835 0000 00004
Unit Price (€ / pc.)
20.2895 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.29 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2895 €
10 pcs.
19.0638 €
50 pcs.
17.9214 €
100 pcs.
16.8504 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male terminating connector, 77 9835 0000 00004, binder
M12-B Male terminating connector, Contacts: 4, unshielded, IP68, UL, Profibus, PUR.
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Thread size | M12 | |
Coding | B | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |