77 9840 0000 00005 | binder

Jack, M12, 5 pole, screw locking, straight, 77 9840 0000 00005

Order No.: 70P1775
EAN: 4099891676100
MPN:
77 9840 0000 00005
Series: 763
77 9840 0000 00005 binder Sensor-Actuator Connectors Image 1
77 9840 0000 00005 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.6961 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
15.70 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6961 €
10 pcs.
14.5894 €
50 pcs.
13.5779 €
100 pcs.
12.6140 €
*incl. VAT plus shipping costs
Subject to prior sale

Female terminating connector, 77 9840 0000 00005, binder

M12-A Female terminating connector, Contacts: 5, unshielded, IP67, UL, CAN-Bus.

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
contact surface gold-plated
Additional parts equipped
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No