86 0132 0002 00004 | binder
Panel socket, M12, 4 pole, solder connection, screw locking, straight, 86 0132 0002 00004
Unit Price (€ / pc.)
8.7941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
10 pcs.
7.9254 €
50 pcs.
7.2828 €
100 pcs.
6.4022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 86-0132-0002-00004, Franz Binder
M12-A Female connector, poles 4, unshielded, solder, IP68, UL, PG 9
Technical specifications
Version | Einbaubuchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |