86 0133 0000 00005 | binder

Panel plug, M12, 5 pole, THT, screw locking, straight, 86 0133 0000 00005

Order No.: 70P1939
EAN: 4099891676919
MPN:
86 0133 0000 00005
Series: 766
86 0133 0000 00005 binder Sensor-Actuator Connectors Image 1
86 0133 0000 00005 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.9000 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
11.0670 €
50 pcs.
10.2935 €
100 pcs.
9.2582 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 86 0133 0000 00005, binder

M12-B Male panel mount connector, Contacts: 5, unshielded, THT, IP68, UL, PG 9.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No