86 0232 0002 00005 | binder
Panel socket, M12, 5 pole, solder connection, screw locking, straight, 86 0232 0002 00005
Unit Price (€ / pc.)
9.5200 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
10 pcs.
8.8536 €
50 pcs.
8.2348 €
100 pcs.
7.4137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 86-0232-0002-00005, Franz Binder
M12-A Female connector, poles 5, unshielded, solder, IP68, UL, M16x1.5
Technical specifications
Version | panel socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP68 | |
Type of locking | screw locking |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |