86 0531 1000 00004 | binder
Panel plug, M12, 4 pole, THT, screw locking, straight, 86 0531 1000 00004
Unit Price (€ / pc.)
11.5787 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
11.58 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5787 €
10 pcs.
10.1745 €
50 pcs.
9.4843 €
150 pcs.
9.0678 €
500 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 86-0531-1000-00004, Franz Binder
M12-A Male connector, poles 4, unshielded, THT, IP68, UL, PG 9, front fastened
Technical specifications
Version | Einbaustecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |