86 0531 1000 00005 | binder

Panel plug, PG9, 5 pole, THT, screw locking, straight, 86 0531 1000 00005

Order No.: 66P2920
EAN: 4099889700237
MPN:
86 0531 1000 00005
Series: 763
86 0531 1000 00005 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
10 pcs.
9.2939 €
50 pcs.
8.6394 €
100 pcs.
7.7707 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 86-0531-1000-00005, BINDER

M12-A Male panel mount connector, Contacts: 5, unshielded, THT, IP68, UL, PG 9, front mounting.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Version Einbaustecker
Thread size PG9
Coding A
Contact connection THT
contact surface vergoldet
Assembly Panelmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP68
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei