86 0531 1100 00012 | binder

Panel plug, M12, 12 pole, THT, screw locking, straight, 86 0531 1100 00012

Order No.: 70P1796
EAN: 4099891676315
MPN:
86 0531 1100 00012
Series: 763
86 0531 1100 00012 binder Sensor-Actuator Connectors Image 1
86 0531 1100 00012 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.5275 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
20.53 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5275 €
10 pcs.
19.3018 €
50 pcs.
18.1594 €
100 pcs.
17.0527 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 86 0531 1100 00012, binder

M12-A Male panel mount connector, Contacts: 12, unshielded, THT, IP68, UL, PG 9, front fastened.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 12 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No