86 0532 1000 00008 | binder
Panel socket, M12, 8 pole, THT, screw locking, straight, 86 0532 1000 00008
Unit Price (€ / pc.)
18.6711 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
18.67 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6711 €
10 pcs.
16.4339 €
50 pcs.
15.3153 €
150 pcs.
14.6370 €
500 pcs.
13.8873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 86-0532-1000-00008, Franz Binder
M12-A Female connector, poles 8, unshielded, THT, IP68, UL, PG 9, front fastened
Technical specifications
Version | Einbaubuchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |