86 0532 1100 00012 | binder
Panel socket, M12, 12 pole, THT, screw locking, straight, 86 0532 1100 00012
Unit Price (€ / pc.)
24.0975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.10 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0975 €
10 pcs.
22.6576 €
25 pcs.
21.3010 €
50 pcs.
20.0277 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 86 0532 1100 00012, binder
M12-A Female panel mount connector, Contacts: 12, unshielded, THT, IP68, UL, PG 9, front fastened.
Technical specifications
Version | Einbaubuchse | |
Pin number | 12-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | THT | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Panelmontage | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |