86 0532 1120 00005 | binder
Panel socket, M12, 5 pole, THT, screw locking, straight, 86 0532 1120 00005
Unit Price (€ / pc.)
16.8623 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.86 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8623 €
10 pcs.
14.8274 €
50 pcs.
13.8278 €
150 pcs.
13.2209 €
500 pcs.
12.5307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 86-0532-1120-00005, Franz Binder
M12-A Female connector, poles 5, shieldable, THT, IP68, UL, PG 9, front fastened
Technical specifications
Version | Einbaubuchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |