86 0533 1000 00005 | binder
Panel plug, M12, 5 pole, THT, screw locking, straight, 86 0533 1000 00005
Unit Price (€ / pc.)
10.8409 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.84 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8409 €
10 pcs.
10.0793 €
50 pcs.
9.3772 €
100 pcs.
8.4371 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 86-0533-1000-00005, BINDER
M12-B Male panel mount connector, Contacts: 5, unshielded, THT, IP68, UL, PG 9, front mounting.
Features
- Contact material: CuZn
- Degree of protection: IP68
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Einbaustecker | |
Thread size | M12 | |
Coding | B | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |