86 0533 1120 00005 | binder
Panel plug, M12, 5 pole, THT, screw locking, straight, 86 0533 1120 00005
Unit Price (€ / pc.)
16.0650 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
10 pcs.
14.9345 €
50 pcs.
13.8992 €
100 pcs.
12.9234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 86 0533 1120 00005, binder
M12-B Male panel mount connector, Contacts: 5, shieldable, THT, IP68, UL, PG 9, front fastened.
Technical specifications
Version | Einbaustecker | |
Pin number | 5-polig | |
Thread size | M12 | |
Coding | B | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | THT | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Panelmontage | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |