86 0632 1000 00004 | binder

Panel socket, M12, 4 pole, THT, screw locking, straight, 86 0632 1000 00004

Order No.: 70P1807
EAN: 4099891676421
MPN:
86 0632 1000 00004
Series: 763
binder
86 0632 1000 00004 binder Sensor-Actuator Connectors Image 1
86 0632 1000 00004 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.72 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7219 €
10 pcs.
9.9722 €
50 pcs.
9.2820 €
100 pcs.
8.3538 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 86 0632 1000 00004, binder

M12-A Female panel mount connector, Contacts: 4, unshielded, THT, IP68, UL, M16x1.5, front fastened.

Technical specifications
Version panel socket
Additional parts equipped
Thread size M12
Coding A
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP68
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No