86 4231 1002 00004 | binder
Panel plug, M12, 4 pole, solder connection, screw locking, straight, 86 4231 1002 00004
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.6172 €
50 pcs.
4.0579 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 86 4231 1002 00004, binder
M12-A Male panel mount connector, Contacts: 4, unshielded, solder, IP67, UL, PG 9.
Technical specifications
Version | Einbaustecker | |
Pin number | 4-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Panelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |