86 4333 1002 00005 | binder

Panel plug, M12, 5 pole, solder connection, screw locking, straight, 86 4333 1002 00005

Order No.: 70P1110
EAN: 4099891675431
MPN:
86 4333 1002 00005
Series: 715
86 4333 1002 00005 binder Sensor-Actuator Connectors Image 1
86 4333 1002 00005 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.7695 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.77 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7695 €
10 pcs.
10.0079 €
50 pcs.
9.3177 €
100 pcs.
8.3895 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 86 4333 1002 00005, binder

M12-B Male panel mount connector, Contacts: 5, unshielded, solder, IP67, UL, M16x1.5.

Technical specifications
Version panel plug
Additional parts equipped
Thread size M12
Coding B
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No