86 4832 3000 00005 | binder

Panel socket, M12, 5 pole, THT, screw locking, straight, 86 4832 3000 00005

Order No.: 70P1832
EAN: 4099891676674
MPN:
86 4832 3000 00005
Series: 763
binder
86 4832 3000 00005 binder Sensor-Actuator Connectors Image 1
86 4832 3000 00005 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
7.5089 €
50 pcs.
6.6164 €
100 pcs.
5.9500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 86 4832 3000 00005, binder

M12-A Female panel mount connector, Contacts: 5, unshielded, THT, IP67, UL, PG 9, front fastened.

Technical specifications
Version panel socket
Additional parts equipped
Thread size M12
Coding A
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No