86 6321 1121 00404 | binder
Panel plug, M8, 4 pole, THT, screw locking, angled, 86 6321 1121 00404
Unit Price (€ / pc.)
17.2669 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.27 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2669 €
10 pcs.
16.0531 €
50 pcs.
14.9345 €
100 pcs.
13.8992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled panel mount connector, 86 6321 1121 00404, binder
M8-D Male angled panel mount connector, Contacts: 4, shieldable, THT, IP67.
Technical specifications
Version | Einbaustecker | |
Pin number | 4-polig | |
Thread size | M8 | |
Coding | D | |
Type of locking | Schraubverriegelung | |
Orientation | abgewinkelt | |
Contact connection | THT | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Panelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |