86 6518 1100 00008 | binder
Panel socket, M8, 8 pole, THT, screw locking, straight, 86 6518 1100 00008
Unit Price (€ / pc.)
19.5993 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
19.60 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5993 €
10 pcs.
18.4212 €
50 pcs.
17.3145 €
100 pcs.
16.2792 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 86 6518 1100 00008, binder
M8 Female panel mount connector, Contacts: 8, unshielded, THT, IP67, M12x1.0, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |