86 6518 1123 00004 | binder
Panel socket, M8, 4 pole, THT, screw locking, straight, 86 6518 1123 00004
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
10 pcs.
9.1035 €
50 pcs.
8.4609 €
100 pcs.
7.6041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 86 6518 1123 00004, binder
M8 Female panel mount connector, Contacts: 4, unshielded, THT, IP67, UL, M12x1.0, front fastened.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Thread size | M8 | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |